05073338001 | Wera

Bit, PZ3, Pozidriv, BL 25 mm, L 25 mm, 05073338001

Order No.: 02L4301
EAN: 4013288029386
MPN:
05073338001
855/1 BDC PZ 3 x 25 mm SB
Series: 855
05073338001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
5 pcs.
4.1531 €
10 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 855/1 BDC PZ 1 x PZ 3x25,
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PZ3
Blade length 25 mm
Peak type Pozidriv
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes