05073339001 | Wera

Bit, PZ2, Pozidriv, BL 25 mm, L 25 mm, 05073339001

Order No.: 02L4302
EAN: 4013288029393
MPN:
05073339001
855/1 BDC PZ 2 Set SB
Series: 855
05073339001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
5 pcs.
7.4256 €
10 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 855/1 BDC PZ 2 x PZ 2x25,
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PZ2
Blade length 25 mm
Peak type Pozidriv
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes