05073344001 | Wera
Bit kit, 4 mm, 5 mm, 6 mm, hexagon, BL 25 mm, L 25 mm, 05073344001
Unit Price (€ / pc.)
8.3895 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
5 pcs.
7.9730 €
10 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 840/1 Z Hex-Plus 1 x 4,0x25, 1 x 5,0x25, 1 x 6,0x25,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm, 5 mm, 6 mm | |
Blade length | 25 mm | |
Peak type | Sechskant | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |