05073346001 | Wera

Bit, T50, TORX, L 35 mm, 05073346001

Order No.: 02L4461
EAN: 4013288125859
MPN:
05073346001
867/1 Z TX 50 x 35 mm SB
Series: 867
05073346001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
5 pcs.
4.6648 €
10 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 867/1 TORX® 1 x TX 50x35,
Technical specifications
Version Bit
ESD protection No
Size T50
Length 35 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes