05073357001 | Wera

Bit holder, 1/4 inch, hexagon, BL 75 mm, L 75 mm, 05073357001

Order No.: 02L4991
EAN: 4013288029720
MPN:
05073357001
899/4/1 1/4" x 75 mm SB
Series: 899
05073357001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.3391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
5 pcs.
14.5656 €
10 pcs.
13.8397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 899/4/1 1 x 899/4/1 75, 1/4INCHx75,
Technical specifications
Version Bit holder
ESD protection No
Size 1/4 inch
Blade length 75 mm
Length 75 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes