05073401001 | Wera

Bit holder, 1/4 inch, hexagon, BL 50 mm, L 50 mm, 05073401001

Order No.: 02L4974
EAN: 4013288029133
MPN:
05073401001
893/4/1 K SB
Series: 893
05073401001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
5 pcs.
7.4256 €
10 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 893/4/1 K 1 x 1/4INCHx50,
Technical specifications
Version Bithalter
ESD protection No
1000V Insulated No
Size 1/4 Zoll
Blade length 50 mm
Peak type Sechskant
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes