05073404001 | Wera

Bit kit, T10, T15, T20, T25, T30, T40, 1/4 inch, hexagon/TORX, 05073404001

Order No.: 02L3298
EAN: 4013288038111
MPN:
05073404001
Bit-Check 7 TX Universal 1 SB
Series: Bit-Check
05073404001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.8139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8139 €
Dimensions/Content : 893/4/1 K 1 x 1/4INCHx50,867/1 TORX® 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25,
Technical specifications
Version Bit Set
ESD protection No
Size T10, T15, T20, T25, T30, T40, 1/4 Zoll
Peak type Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes