05073419001 | Wera
Bit kit, PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon, 05073419001
Unit Price (€ / pc.)
41.7571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 889/4/1 K 1 x 1/4INCHx50,851/1 BDC PH 1 x PH 1x25, 1 x PH 2x25,855/1 BDC PZ 1 x PZ 1x25, 1 x PZ 2x25,800/1 BDC 1 x 1,0x5,5x25, 1 x 1,2x6,5x25,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH1, PH2, PZ1, PZ2, 5,5 mm, 6,5 mm, 1/4 Zoll | |
Peak type | Phillips/Pozidriv/Schlitz/Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |