05073420001 | Wera

Bit holder, 1/4 inch, hexagon, BL 75 mm, L 75 mm, 05073420001

Order No.: 02L4983
EAN: 4013288099464
MPN:
05073420001
897/4 R SB Rapidaptor
Series: 897
05073420001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
30.0713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0713 €
Dimensions/Content : 897/4 R 1 x 1/4INCHx75,
Technical specifications
Version Bithalter
ESD protection No
1000V Insulated No
Size 1/4 Zoll
Blade length 75 mm
Peak type Sechskant
Length 75 mm
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes