05073421001 | Wera

Bit holder, 1/4 inch, hexagon, BL 50 mm, L 50 mm, 05073421001

Order No.: 02L4965
EAN: 4013288099440
MPN:
05073421001
889/4/1 K SB Rapidaptor
Series: 889
05073421001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
23.9309 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
23.93 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9309 €
5 pcs.
22.7409 €
10 pcs.
21.6104 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 889/4/1 K 1 x 1/4INCHx50,
Technical specifications
Version Bithalter
ESD protection No
1000V Insulated No
Size 1/4 Zoll
Blade length 50 mm
Peak type Sechskant
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes