05073511001 | Wera

Bit holder, 1/4 inch, hexagon, BL 57 mm, L 57 mm, 05073511001

Order No.: 02L4964
EAN: 4013288105790
MPN:
05073511001
887/4 RR SB
Series: 887
05073511001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
30.0713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0713 €
Dimensions/Content : 887/4 RR 1 x 1/4INCHx57,
Technical specifications
Version Bithalter
ESD protection No
1000V Insulated No
Size 1/4 Zoll
Blade length 57 mm
Peak type Sechskant
Length 57 mm
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes