05073615001 | Wera

Screwdriver bit, PZ3, Pozidriv, BL 25 mm, L 25 mm, 05073615001

Order No.: 02L5509
EAN: 4013288112125
MPN:
05073615001
3855/1 TS PZ 3 x 25 mm SB
Series: 3855
Wera
05073615001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
5 pcs.
4.7005 €
10 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3855/1 TS PZ 1 x PZ 3x25,
Technical specifications
Version bit
ESD protection No
Size PZ3
Blade length 25 mm
Length 25 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes