05073616001 | Wera

Bit holder, 1/4 inch, hexagon, BL 50 mm, L 50 mm, 05073616001

Order No.: 02L5547
EAN: 4013288112170
MPN:
05073616001
3888/4/1 K SB
Series: 3888
05073616001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
28.3458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.3458 €
Dimensions/Content : 3888/4/1 K 1 x 1/4INCHx50,
Technical specifications
Version Bit holder
ESD protection No
Size 1/4 inch
Blade length 50 mm
Length 50 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes