05073631001 | Wera
Bit kit, PH1, T15, T20, T25, 5 mm, 6 mm, hexagon, L 50 mm, 05073631001
Unit Price (€ / pc.)
16.6957 € *
Available: 1 pcs.
Leadtime: 1 Week **
Bit-Check 6 SHK 1 SB, 05073631001, Wera
6 Wera bits (50 mm length) neatly arranged in the smallest of spaces in the practical Bit-Check. Particularly suitable for plumbing, heating and air conditioning; Bit-Checks allow a quick overview of the available tools. Unused bits are simply put back in the holder and will not be lost. Easy transport e.g. in your shirt pocket. The tough bits are suitable for universal use.
Ordering information
- 1 x 851/4 TZ bits
- 3 x 867/4 Z TORX® bits
- 2 x 840/4 Z bits
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH1, T15, T20, T25, 5 mm, 6 mm | |
Length | 50 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |