05073635001 | Wera

Bit kit, PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm, Phillips/Pozidriv/slotted, BL 50 mm, L 50 mm, 05073635001

Order No.: 02L3282
EAN: 4013288155276
MPN:
05073635001
Bit-Check 6 Universal 1 SB
Series: Bit-Check
05073635001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.5053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5053 €
Dimensions/Content : 851/4 TZ PH 1 x PH 1x50, 1 x PH 2x50,855/4 TZ PZ 1 x PZ 1x50, 1 x PZ 2x50,800/4 Z 1 x 1,0x5,5x50, 1 x 1,2x6,5x50,
Technical specifications
Version Bit Set
ESD protection No
1000V Insulated No
Size PH1, PH2, PZ1, PZ2, 5,5 mm, 6,5 mm
Blade length 50 mm
Peak type Phillips/Pozidriv/Schlitz
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes