05073638001 | Wera
Bit kit, PH2, PZ1, PZ2, T15, T20, T25, Phillips/Pozidriv/TORX, BL 50 mm, L 50 mm, 05073638001
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 851/4 TZ PH 1 x PH 2x50,855/4 TZ PZ 1 x PZ 1x50, 1 x PZ 2x50,867/4 Z TORX® 1 x TX 15x50, 1 x TX 20x50, 1 x TX 25x50,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH2, PZ1, PZ2, T15, T20, T25 | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | Phillips/Pozidriv/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |