05073640001 | Wera

Bit ratchet, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05073640001

Order No.: 06L6162
EAN: 4013288144652
MPN:
05073640001
Bit-Check 30 Zyklop Mini 1
Series: Bit-Check
05073640001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
95.0691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.0691 €

Miniature bit ratchet kits, type Wera BC BR 30.

31-piece bit check for easy removal/insertion, belt clip. Content, 1/4" bit ratchet, socket adapter, Rapidaptor holder; Bits included: slotted screws 1.0 x 5.5, hex socket screws 3.0/4.0/5.0/6.0/8.0, Phillips recessed head screws 2 x PH 1, 3 x PH 2 and 1 x PH 3, Pozidriv recessed head screws 1 of each size PZ 1 and PZ 3 and 3 for PZ 2, Torx screws TX 10/15/20/25/30/40, Torx screws with safety pin TX BO 10/15/20/25/30.

Type: 073640, miniature bit ratchet kit, 1/4"

Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes