05073665001 | Wera

Bit kit, PH1, PH2, PZ1, PYZ2, T10, T15, T20, T25, 4 mm, 6 mm, 5 mm, Phillips/Pozidriv/slotted/hexagon/TORX, 05073665001

Order No.: 02L3383
EAN: 4013288156266
MPN:
05073665001
Kraftform Kompakt Vario RA
05073665001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
86.3940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.3940 €
Dimensions/Content : 80 RA 1 x 6x115,0,85 1 x PH 1xPH 2x175,86 1 x PZ 1xPZ 2x175,87 1 x TX 10xTX 15x175, 1 x TX 20xTX 25x175,81 1 x 0,6x4,0x1,0x6,0x175,84 1 x 4x5x175,
Technical specifications
Version Bit Set
ESD protection No
Size PH1, PH2, PZ1, PYZ2, T10, T15, T20, T25, 4 mm, 6 mm, 5 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes