05073675001 | Wera

Screwdriver kit, PH0, PH00, T5, T6, 1.5 mm, 1.8 mm, 2 mm, 2.5 mm, 3 mm, 0.9 mm, 1.5 mm, Phillips/Pozidriv/slotted/TORX, 05073675001

Order No.: 06L6309
EAN: 4013288165695
MPN:
05073675001
Kraftform Micro-Set/12
Series: KRAFTFORM MICRO
05073675001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
63.7364 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2025-05-06
Leadtime: 2 Weeks **
Total Price:
63.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.7364 €

Electronic technicians' screwdriver sets, type Wera Kraftform Micro-Set/12 SB 1.

12-piece, in folding bag belt attachment.

Content:

-2 crosstip drivers (PH 00, PH 0),

-2 Torx drivers with holding function (TX 5 and TX 6)

-5 blade drivers (0.23 x 1.5, 0.3 x 1.8, 0.4 x 2.0, 0.4 x 2.5, and 0.5 x 3.0 mm)

-3 hex drivers (0.9, 1.5, and 2.0 mm).

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH0, PH00, T5, T6, 1,5 mm, 1,8 mm, 2 mm, 2,5 mm, 3 mm, 0,9 mm, 1,5 mm
Peak type Phillips/Pozidriv/Schlitz/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes