05073680001 | Wera

Screw gripper kit, 4.5 mm, 8.5 mm, BL 41 mm, L 41 mm, 05073680001

Order No.: 02L5321
EAN: 4013288140340
MPN:
05073680001
1440/1442
Series: 1440
Wera
05073680001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8167 €
Dimensions/Content : 1440 1 x 4,5 - 6,0x41,0,1442 1 x 6,0-8,5x41,0,
Technical specifications
Version screw gripper kit
ESD protection No
Size 4.5 mm, 8.5 mm
Blade length 41 mm
Length 41 mm
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes