05073721001 | Wera
Bit, T15, TORX, BL 50 mm, L 50 mm, 05073721001
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
5 pcs.
9.3653 €
10 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 867/4 Z TORX® 2 x TX 15x50,
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T15 | |
Blade length | 50 mm | |
Peak type | TORX | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |