05073926001 | Wera
Bit, T30, TORX, BL 25 mm, L 25 mm, 05073926001
Unit Price (€ / pc.)
5.4502 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
5 pcs.
5.1765 €
10 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 867/1 IMP DC 1 x TX 30x25,
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T30 | |
Blade length | 25 mm | |
Peak type | TORX | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |