05073931001 | Wera

Bit, 2 mm, square, BL 25 mm, L 25 mm, 05073931001

Order No.: 02L4762
EAN: 4013288158437
MPN:
05073931001
868/1 IMP DC # 2 x 25 mm SB
Series: 868
05073931001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.9028 €
10 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 868/1 IMP DC 1 x SQUARE 2x25,
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 25 mm
Peak type Vierkant
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes