05073945001 | Wera
Bit, 5 mm, hexagon, BL 25 mm, L 50 mm, 05073945001
Order No.: 02L3999
EAN: 4013288158468
MPN:
05073945001
840/4 IMP DC Hex-Plus SW 5,0 x 50 mm SB
Series: 840
Unit Price (€ / pc.)
7.5327 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
5 pcs.
7.1638 €
10 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 840/4 IMP DC 1 x 5,0x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Blade length | 25 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |