05073946001 | Wera
Bit, 6 mm, hexagon, BL 25 mm, L 50 mm, 05073946001
Order No.: 02L4000
EAN: 4013288158475
MPN:
05073946001
840/4 IMP DC Hex-Plus SW 6,0 x 50 mm SB
Series: 840
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
5 pcs.
7.1638 €
10 pcs.
6.7949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 840/4 IMP DC 1 x 6,0x50,
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 25 mm | |
Peak type | Sechskant | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |