05073957001 | Wera
Bit, PH3, Phillips, BL 50 mm, L 50 mm, 05073957001
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
5 pcs.
6.4260 €
10 pcs.
6.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 851/4 IMP DC 1 x PH 3x50,
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH3 | |
Blade length | 50 mm | |
Peak type | Phillips | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |