05073972001 | Wera
Bit, 3 mm, square, BL 50 mm, L 50 mm, 05073972001
Unit Price (€ / pc.)
7.3066 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
5 pcs.
6.9377 €
10 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 868/4 IMP DC 1 x SQUARE 3x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 50 mm | |
| Peak type | square | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |