05073990001 | Wera
Impaktor holder, 1/4 inch, hexagon, BL 75 mm, L 75 mm, 05073990001
Unit Price (€ / pc.)
30.0713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 897/4 Impaktor R 1 x 1/4INCHx75,
Technical specifications
Version | Impaktorhalter | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1/4 Zoll | |
Blade length | 75 mm | |
Peak type | Sechskant | |
Length | 75 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |