05078640001 | Wera
Bit adapter, 1/4 inch, hexagon, L 42 mm, 05078640001
Unit Price (€ / pc.)
38.199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | bit adapter | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 42 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |