05078663001 | Wera

Bit adapter, T12, TORX, BL 40 mm, L 40 mm, 05078663001

Order No.: 03L5166
EAN: 4013288195999
MPN:
05078663001
7776 9x12mm Außentorx E12
Series: 7776
Wera
05078663001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
35.6762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6762 €
Technical specifications
Version bit adapter
ESD protection No
Size T12
Blade length 40 mm
Length 40 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes