05100000001 | Wera
VDE screwdriver, 2.5 mm, slotted, BL 80 mm, L 161 mm, 05100000001
Unit Price (€ / pc.)
9.1035 € *
Available: 1 pcs.
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
5 pcs.
8.6394 €
10 pcs.
8.2229 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 160 i VDE 1 x 0,4x2,5x80,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 2.5 mm | |
| Blade length | 80 mm | |
| Peak type | slotted | |
| Length | 161 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |