05100001001 | Wera
VDE screwdriver, 3 mm, slotted, BL 100 mm, L 181 mm, 05100001001
Order No.: 02L3501
EAN: 4013288181473
MPN:
05100001001
160i 0,5 x 3,0 x 100 mm Hang-Tag
Series: 160i
Unit Price (€ / pc.)
9.3534 € *
Available: 8 pcs.
Leadtime: 1 Week **
Dimensions/Content : 160 i VDE 1 x 0,5x3,0x100,
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 3 mm | |
Blade length | 100 mm | |
Peak type | Schlitz | |
Length | 181 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |