05100002001 | Wera

VDE screwdriver, 3.5 mm, slotted, BL 100 mm, L 181 mm, 05100002001

Order No.: 02L3502
EAN: 4013288181480
MPN:
05100002001
160i 0,6 x 3,5 x 100 mm Hang-Tag
Series: 160i
05100002001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €
Dimensions/Content : 160 i VDE 1 x 0,6x3,5x100,
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 3,5 mm
Blade length 100 mm
Peak type Schlitz
Length 181 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes