05100012001 | Wera

VDE screwdriver, PH2, Phillips, BL 100 mm, L 100 mm, 05100012001

Order No.: 02L3515
EAN: 4013288181459
MPN:
05100012001
162i PH 2 x 100 mm Hang-Tag
Series: 162i
05100012001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.9099 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
5 pcs.
16.0650 €
10 pcs.
15.2558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 162 i PH VDE 1 x PH 2x100,
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 100 mm
Peak type Phillips
Length 100 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes