05100019001 | Wera

VDE screwdriver, PH1, Phillips, BL 80 mm, L 187 mm, 05100019001

Order No.: 02L3518
EAN: 4013288186560
MPN:
05100019001
162i PH/S # 1 x 80 mm Hang-Tag
Series: 162i
05100019001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.0297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
5 pcs.
14.2800 €
10 pcs.
13.5660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x80
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH1
Blade length 80 mm
Peak type Phillips
Length 187 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes