05100022001 | Wera

VDE screwdriver, SL/PZ2, Pozidriv, BL 100 mm, L 205 mm, 05100022001

Order No.: 02L3536
EAN: 4013288186591
MPN:
05100022001
165i PZ/S # 2 x 100 mm Hang-Tag
Series: 165i
05100022001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
5 pcs.
20.3252 €
10 pcs.
19.2899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 2x100
Technical specifications
Version Schraubendreher
ESD protection No
Size SL/PZ2
Blade length 100 mm
Length 205 mm
Peak type Pozidriv
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes