05100024001 | Wera
VDE screwdriver, 1 mm, square, BL 80 mm, L 178 mm, 05100024001
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
5 pcs.
10.1031 €
10 pcs.
9.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 168 i VDE 1 x SQUARE 1x80,
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 1 mm | |
Blade length | 80 mm | |
Length | 178 mm | |
Peak type | Vierkant | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |