05100044001 | Wera

Screwdriver, 5.5 mm, slotted, BL 125 mm, L 223 mm, 05100044001

Order No.: 02L3610
EAN: 4013288181244
MPN:
05100044001
335 1,0 x 5,5 x 125 mm Hang-Tag
Series: 335
05100044001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.1503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
5 pcs.
10.5791 €
10 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 335 1 x 1,0x5,5x125,
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5,5 mm
Blade length 125 mm
Peak type Schlitz
Length 223 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes