05100050001 | Wera

Screwdriver, PH0, Phillips, BL 60 mm, L 141 mm, 05100050001

Order No.: 02L3624
EAN: 4013288181329
MPN:
05100050001
350 PH 0 x 60 mm Hang-Tag
Series: 350
05100050001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
5 pcs.
7.7707 €
10 pcs.
7.3780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 0x60
Technical specifications
Version Schraubendreher
ESD protection No
Size PH0
Blade length 60 mm
Length 141 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes