05100055001 | Wera

Screwdriver, PZ0, Pozidriv, BL 60 mm, L 141 mm, 05100055001

Order No.: 02L3656
EAN: 4013288181282
MPN:
05100055001
355 PZ 0 x 60 mm Hang-Tag
Series: 355
05100055001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
5 pcs.
9.5438 €
10 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 0x60
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ0
Blade length 60 mm
Peak type Pozidriv
Length 141 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes