05100057001 | Wera
Screwdriver, PZ2, Pozidriv, BL 100 mm, L 205 mm, 05100057001
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
5 pcs.
14.7560 €
10 pcs.
14.0182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 2x100
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ2 | |
Blade length | 100 mm | |
Peak type | Pozidriv | |
Length | 205 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |