05100060001 | Wera
Screwdriver, T10, TORX, BL 80 mm, L 161 mm, 05100060001
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
5 pcs.
8.7822 €
10 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 367 TORX® 1 x TX 10x80,
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T10 | |
Blade length | 80 mm | |
Peak type | TORX | |
Length | 161 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |