05100061001 | Wera
Screwdriver, T15, TORX, BL 80 mm, L 178 mm, 05100061001
Unit Price (€ / pc.)
9.5200 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0321 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 367 TORX® 1 x TX 15x80,
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T15 | |
Blade length | 80 mm | |
Peak type | TORX | |
Length | 178 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |