05100064001 | Wera

Screwdriver, T30, TORX, BL 115 mm, L 220 mm, 05100064001

Order No.: 02L3673
EAN: 4013288181398
MPN:
05100064001
367 TX 30 x 115 mm Hang-Tag
Series: 367
05100064001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.7096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
5 pcs.
11.1265 €
10 pcs.
10.5791 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 367 TORX® 1 x TX 30x115,
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T30
Blade length 115 mm
Peak type TORX
Length 220 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes