05100072001 | Wera
Screwdriver, 3 mm, square, BL 150 mm, L 262 mm, 05100072001
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.6156 €
10 pcs.
8.1872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 368 1 x SQUARE 3x150,
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3 mm | |
Blade length | 150 mm | |
Peak type | Vierkant | |
Length | 262 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |