05100075001 | Wera

Screwdriver, PH1, Phillips, BL 80 mm, L 80 mm, 05100075001

Order No.: 02L5006
EAN: 4013288181565
MPN:
05100075001
917 SPH PH 1 x 80 mm Hang-Tag
Series: 917
Wera
05100075001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
5 pcs.
10.6862 €
10 pcs.
10.1507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 917 SPH 1 x PH 1x80,
Technical specifications
Version screwdriver
ESD protection No
Size PH1
Blade length 80 mm
Length 80 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes