05100077001 | Wera
Screwdriver, PH3, Phillips, BL 150 mm, L 150 mm, 05100077001
Unit Price (€ / pc.)
22.6219 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
5 pcs.
21.4795 €
10 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 917 SPH 1 x PH 3x150,
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH3 | |
Blade length | 150 mm | |
Length | 150 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |