05100085001 | Wera
Screwdriver, 5.5 mm, slotted, BL 100 mm, L 205 mm, 05100085001
Order No.: 02L5035
EAN: 4013288181596
MPN:
05100085001
932 A 1,0 x 5,5 x 100 mm Hang-Tag
Series: 932
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
5 pcs.
12.8758 €
10 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.0x5.5x100
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 5,5 mm | |
Blade length | 100 mm | |
Length | 205 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |