05100086001 | Wera

Screwdriver, 7 mm, slotted, BL 125 mm, L 230 mm, 05100086001

Order No.: 02L5036
EAN: 4013288181602
MPN:
05100086001
932 A 1,2 x 7,0 x 125 mm Hang-Tag
Series: 932
05100086001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
5 pcs.
15.7318 €
10 pcs.
14.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.2x7.0x125
Technical specifications
Version Schraubendreher
ESD protection No
Size 7 mm
Blade length 125 mm
Length 230 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes