05100087001 | Wera

Screwdriver, 9 mm, slotted, BL 150 mm, L 262 mm, 05100087001

Order No.: 02L5037
EAN: 4013288181619
MPN:
05100087001
932 A 1,6 x 9,0 x 150 mm Hang-Tag
Series: 932
05100087001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.6223 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.62 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6223 €
5 pcs.
20.5394 €
10 pcs.
19.5041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.6x9.0x150
Technical specifications
Version Schraubendreher
ESD protection No
Size 9 mm
Blade length 150 mm
Length 262 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes